Connector Discrete Wire Housing
0003062032
Conn Housing HDR 3 POS 3.68mm Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.92
Product Length (mm)
15
Product Depth (mm)
7.6
Product Height (mm)
19.1
Mounting
Cable Mount
Order Quantity

