Connector Discrete Wire Housing
0003061122
Conn Housing RCP 12 POS 3.68mm Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 03061122
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.737
Product Length (mm)
16.1
Product Depth (mm)
16.1
Product Height (mm)
19.8
Mounting
Cable Mount
Order Quantity

