Connector Discrete Wire Housing
0003061044
Conn Housing RCP 4Power POS 3.68mm Crimp ST Cable Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.056
Product Length (mm)
8.6
Product Height (mm)
19.9
Mounting
Cable Mount
Order Quantity

