Connector Discrete Wire Housing
0003061038
Conn Housing RCP 3Power POS 3.68mm Crimp ST Panel Mount Natural Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.055
Product Length (mm)
12.3
Product Height (mm)
19.8
Mounting
Panel Mount
Family/Series
1625
ALIAS
0003061038, 1625-3R4
ROHS Version
2011/65/EU, 2015/863
Order Quantity

