Arrow Electronic Components Online
0002092611|MOLEX|simage
0002092611|MOLEX|limage
Connector Contact

0002092611

Contact PIN Crimp ST Cable Mount 14-18AWG Reel

Molex
Datasheets 

Other Part Names : 02092611

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    17/Contact
  • Maximum Voltage Rating
    250VAC
  • Product Weight (g)
    0.414
  • Product Length (mm)
    22.07
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    5.21
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources