Arrow Electronic Components Online
0002067103|MOLEX|simage
0002067103|MOLEX|limage
Connector Contact

0002067103

Contact SKT Solder ST Cable Mount Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    3.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.16
  • Product Length (mm)
    21.8
  • Product Depth (mm)
    3.2
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources