Arrow Electronic Components Online
0002061132|MOLEX|simage
0002061132|MOLEX|limage
Connector Contact

0002061132

Contact SKT Crimp ST Cable Mount 24-30AWG Bag

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    3.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.13
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.9
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources