Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Contact Resistance (mOhm)
3.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Bag
Product Weight (g)
0.147
Product Length (mm)
17.3
Product Depth (mm)
3.56
Product Height (mm)
3.56
Tradename
Standard .062"
Wire Size (AWG)
18-24
Mounting
Cable Mount
Order Quantity

