Arrow Electronic Components Online
0001.2704.11|SCHURTER|simage
0001.2704.11|SCHURTER|limage
Fuses

0001.2704.11

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Primary Protection on PCB
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Power Dissipation (W)
    2.5
  • Typical Melting I2t (A²S)
    1.1
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Ceramic
  • Mounting
    Holder

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources