Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Clamp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.18
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
15.5
Product Length (mm)
27
Mounting
Cable Mount
Order Quantity

