Arrow Electronic Components Online
00079875RFX|AMPHENOLRF|limage
00079875RFX|AMPHENOLRF|simage
Connector RF

000-79875-RFX

Conn TNC 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Maximum Insertion Loss (dB)
    0.18
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    14.78
  • Product Diameter (mm)
    21
  • Product Length (mm)
    27.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources