Arrow Electronic Components Online
00079100|AMPHENOLRF|simage
00079100|AMPHENOLRF|limage
Connector RF

000-79100

Conn TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Silver Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    F/F
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    15.5
  • Product Length (mm)
    32.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources