Arrow Electronic Components Online
00068150|AMPHENOLRF|simage
00068150|AMPHENOLRF|limage
Connector RF

000-68150

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Silver/Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Silver|Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Insertion Loss (dB)
    0.2
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    9.5
  • Product Diameter (mm)
    12.95
  • Product Length (mm)
    25.35
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources