Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Clamp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Silver
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
21
Product Length (mm)
34.9
Mounting
Cable Mount

