Arrow Electronic Components Online

Explore advanced solutions for diagnostic and patient therapy with Analog Devices.

From life-sustaining therapy devices to advanced diagnostic systems, medical technology demands precision, safety, and efficiency. Analog Devices provides leading products and solutions to overcome challenges in critical care, chronic disease management, and diagnostics.

A scientist wearing gloves interacts with a tablet displaying microscopic visuals in a modern laboratory.

Analog Devices logo in color with transparent background

Drive innovation in medical therapy and diagnostic systems with Analog Devices' high-performance solutions—engineered for accuracy, reliability, and efficiency. 

Our comprehensive portfolio supports sensing, signal conditioning, video data transfer, signal processing, motion control, power management, and isolation, enabling the development of advanced medical equipment such as infusion pumps, dialysis machines, endoscopic diagnostic systems, point-of-care diagnostics, and in vitro diagnostic instruments—each designed to meet the highest standards of precision, safety, and efficiency.

A close-up view of a medical infusion pump featuring a syringe securely attached.

Motion Control

From home care to intensive care, patients deserve the best in medical technology. Analog Devices' Trinamic™ solutions empower engineers to advance motion-controlled medical applications—enabling compact designs, cost-efficient solutions, vibration-free movement, high-precision, and powerful yet energy-efficient performance.

Part #Description 
TMC4671Fully integrated servo controller, providing Field Oriented Control for BLDC/PMSM and 2-phase Stepper Motors as well as DC motors and voice coils with Integrated ADCs, ∆Σ-ADC front-end
TMC524036V 2ARMS+ Smart Integrated Stepper Driver and Controller

A healthcare professional in green scrubs operates advanced endoscopy equipment in a clinical setting.

Integrated Sensing

Sensing technology plays a pivotal role in ensuring patient safety throughout for critical applications. Our extensive range of sensors and integrated precision sensing solutions ensures accurate detection of air bubbles, occlusions, temperature, and diagnostics. 

Part # Description 
MAX40109Precision Signal Conditioning AFE for Pressure Sensor Applications

A healthcare professional wearing surgical attire examines X-ray images on a backlit screen in a clinical setting.

Video Data Transmission through GMSL

ADI connectivity solutions maximize visualization fidelity with high-bandwidth, low-power GMSL technology, enabling long-distance data transmission over a single cable. We provide connectivity, safety, and power solutions to collect, protect, and process data, improving image quality and reducing system complexity in medical imaging applications such as endoscopes and other minimally invasive visualization systems.

Part #Description
MAX96717CSI-2 to GMSL2 Serializer, Full-Duplex Communication Over a Single Wire
MAX96714Single GMSL2/GMSL1 to CSI-2 Deserializer, Single GMSL Input Can Support up to 8MP Imagers
MAX96724Quad Tunneling GMSL2/1 to CSI-2 Deserializer. Smallest 4-Input GMSL Deserializer Supports up to 8MP Imagers
 

Two healthcare professionals in blue scrubs operate a modern medical imaging machine in a clinical setting.

Power and Isolation

Analog Devices' digital isolation and power management solutions are designed to meet the demands of modern digital health systems. Our certified iCoupler™ digital isolators enhance patient safety by protecting people, assets, and data from high voltages and hazardous environments. Complementing this, our high-performance power management ICs and modules deliver exceptional power density, ultralow noise, and superior reliability—leveraging advanced design and packaging technologies to meet the most rigorous power requirements.

Part #Description
ADuM341E5.7 kV/3.0 kV rms Quad Digital Isolators (CMOS/SPI), IEC 60601-1 Edition 3.1, CSA 60601-1:14: Basic insulation (1 MOPP) 490Vrms, Reinforced insulation (2 MOPP) 237Vrms
ADuM6020Low Emission, 5 kV Isolated DC-to-DC Converters, Basic insulation (1 MOPP) 590Vrms, Reinforced insulation (2 MOPP) 50Vrms
ADuM41665.7kV rms Digital Isolator for Isolated USB 2.0 High Speed (Upstream Clock Input), Basic insulation (1 MOPP) 519Vrms, Reinforced insulation (2 MOPP) 50Vrms
MAX173202S-4S ModelGauge m5 EZ Fuel Gauge with Protector, Internal Self-Discharge Detection, and SHA-256 Authentication

Close-up of multiple digital oscilloscopes displaying waveforms on their screens in a laboratory environment.

Signal Processing

Analog Devices' microcontrollers bring intelligence to the edge with AI capabilities and ultra-low power processing, optimizing performance for advanced applications.

Part #Description
MAX78000Artificial Intelligence Microcontroller with Ultra-Low-Power Convolutional Neural Network Accelerator
MAX32666Low-Power ARM Cortex-M4 with FPU-Based Microcontroller with Bluetooth 5

A group of medical professionals in a modern laboratory setting examines brain scan images displayed on multiple monitors.

Signal Conditioning

Amplifiers and ADCs from Analog Devices deliver both high performance and high value for diagnostic and patient therapy applications. ADI’s precision operational amplifiers provide ultra-low noise, high stability, and low power consumption, making them ideal for sensor interfaces in medical devices. Paired with ADI’s ADCs, these solutions enable seamless signal conversion with exceptional accuracy, supporting critical applications such as infusion pumps, dialysis machines, and patient monitoring and diagnostic systems.

Part #Description
ADA4351-2Compact, Dual-Channel, Precision, Programmable Gain Transimpedance Amplifier (PGTIA) with 2 external gain settings per channel
AD4190-424-Bit, 62.5kSPS, Multichannel, Low-Noise Precision Sigma-Delta ADC with On-chip bias voltage generator
AD408020-Bit, 40 MSPS, Differential SAR ADC
ADA4620-136 V, Precision, Low Noise, 16.5 MHz JFET Op Amp with Rail-to-Rail Output
LTC637336V Fully-Differential Programmable-Gain Instrumentation Amplifier with 25pA Input Bias Current

A technician in a white lab coat is working on electronic components under a magnifying lamp..

Optical Detection

Analog Devices provides a family of highly sensitive, low-noise products that drive optical transmitter devices along with receivers that amplify, reshape, and retime signals from a photodiode. Additionally, we provide discrete components tailored for optical signal chains, delivering precision and reliability for demanding applications.

Part #Description
MAX86171Low-Noise Dual-Channel Optical AFE with High SNR and Excellent Ambient Range and Rejection Capability
MAX86180Low-Noise Dual-Channel Optical AFE with High SNR f or Multi-Wavelength Optical Spectroscopy

A close-up of a smartwatch and smartphone displaying heart rate data.

Electrochemical Detection

Analog Devices’ integrated electrochemical front ends provide a versatile, software-configurable solution that supports a wide range of electrochemical techniques, enabling the development of flexible and future-ready platforms for evolving application needs. Additionally, our portfolio of highest performance amplifiers, ADCs, DACs, voltages references, and multiplexers provide ultimate design customizability.

Part #Description
AD5940/1High-Precision, Impedance & Electrochemical AFE; Amperometry, Voltammetry, and Electrochemical Impedance Spectroscopy (EIS), up to 200kHz with self-calibration

A close-up of a hand using a digital blood glucose meter to measure sugar levels.

Authentication

Authenticating consumables is essential to prevent reuse, misuse, and counterfeit reagents or cartridges. By verifying authenticity before use, devices can block unauthorized components and ensure system integrity. Analog Devices offers secure authentication solutions, including 1-Wire and NFC technology, which utilize unique IDs and cryptographic keys to ensure only genuine, approved consumables are recognized and accepted.

Part #Description
DS2485Best-in-Class 1-Wire Master Performs Protocol Conversion Between the I2C Master and 1-Wire Slaves
MAX66250ISO 15693, SHA3-256, 256-Bit User EEPROM Secure Authenticator

Close-up of a medical monitor showing various vital signs and metrics in a clinical setting.

Vital Sign Monitoring

Analog Devices’ vital signs monitoring solutions are powered by a range of integrated and discrete sensor and signal-conditioning technology solutions for portable, wearable, and bedside monitoring systems.

Part #Description
MAX30210±0.1°C Accurate, Ultra-Small, Low-Power I2C Digital Temperature Sensor
AD823350 μA, 2 mm × 1.7 mm WLCSP, Low Noise, Heart Rate Monitor
ADXL380Low Noise, Low Power, Wide Bandwidth, 3-Axis MEMS Accelerometer, Detecting Audio Signals or Heart Sounds