Arrow Electronic Components Online

All Sensors Corporation

All Sensors Corporation is a leading manufacturer of MEMS piezoresitive pressure sensors and pressure transducers. All Sensors’ products are specially designed for low pressure measurement, high accuracy and repeatability.

The sensors are particularly suited for low-pressure applications for flow measurement and control. Ideal markets for All Sensors’ products include medical, military, industrial, and HVAC. A few examples of common applications are ventilators, spirometry, blood pressure monitoring, building monitoring systems, industrial automation, air speed, and leak detection.

Temperature compensated pressure sensors are available in three temperature ranges, commercial (5°C to 50°C), industrial (-25°C to 85°C), and military (-40°C to 125°C). Pressure ranges are available as low as ¼ inH2O and as high as 150 PSI.

All Sensors’ pressure sensors and transducers are available in several PCB mountable packages with options to fit your application. Custom port fittings and package options are available as well as customizable pressure ranges and performance values.

All Sensors Corporation logo in color with transparent background