Arrow Electronic Components Online
V550LS80CP|LTLFUWIC|simage
V550LS80CP|LTLFUWIC|limage
Varistoren

V550LS80CP

Var MOV 550VAC 10000A 968V Thru-Hole Radial T/R

Littelfuse
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    968
  • Maximum AC Voltage Rating (V)
    550
  • Maximum Clamping Voltage (V)
    1435
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    10000
  • Maximum Energy Rating (J)
    450
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    11
  • Product Height (mm)
    28
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5
  • Family/Series
    C-III
  • ROHS Version
    2011/65/EU
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen