UWH1E221MCL1GS|NICHICON|simage
UWH1E221MCL1GS|NICHICON|limage
アルミ電解コンデンサ

UWH1E221MCL1GS

Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.116A 1000h 125°C T/R Automotive AEC-Q200

Nichicon
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.116
  • IL (uA)
    165@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen