Arrow Electronic Components Online
URZ1E222MHD1TN|NICHICON|simage
URZ1E222MHD1TN|NICHICON|limage
커패시터 알루미늄 전해체

URZ1E222MHD1TN

Cap Aluminum Lytic 2200uF 25V 20% (18 X 15mm) Radial 7.5mm 0.97A 1000h 105°C Bulk

Nichicon
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.20
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.97
  • IL (uA)
    1650@1Min|550@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.8
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen