커패시터 알루미늄 전해체
UPM1A121MED
Cap Aluminum Lytic 120uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 105°C Bulk Automotive AEC-Q200
NichiconProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8532.22.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
120uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.44@20°C@100kHz|0.88@-10°C@100kHz
IR (mA)
0.16
IL (uA)
36@1Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Reliability|Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
11
Product Weight (g)
0.59
Lead Diameter (mm)
0.5

