Arrow Electronic Components Online
UES1A101MPM|NICHICON|limage
UES1A101MPM|NICHICON|simage
커패시터 알루미늄 전해체

UES1A101MPM

Cap Aluminum Lytic 100uF 10V 20% (10 X 12.5mm) Radial 5mm 1000h 85°C Bulk

Nichicon
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8532.22.00.20
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IL (uA)
    30@1Min
  • Lifetime (h)
    1000
  • Polarity
    Non Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5
  • Product Weight (g)
    1.49
  • Lead Diameter (mm)
    0.6

We don't have prices now, please check later.

Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen