Arrow Electronic Components Online
TR2/6125FF1-R|EATON|simage
TR2/6125FF1-R|EATON|limage
퓨즈

TR2/6125FF1-R

Fuse Subminiature Fast Acting 1A 125V SMD Solder Pad 2410 T/R cULus

Eaton
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8536.10.00.40
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Acting
    Fast
  • Application
    LCD Monitor|Medical Equipment|Note Book|Power Supply
  • Fuse Size (mm)
    6.1 X 2.72
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    72
  • Breaking Capacity @ Rated Voltage (A)
    50@125VAC|50@72VDC|300@32VDC
  • Typical Melting I2t (A²S)
    0.22
  • Typical Cold Resistance (Ohm)
    0.26
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    2.72
  • Product Length (mm)
    6.1
  • Product Height (mm)
    2.72
  • Mounting
    Surface Mount
  • Package/Case
    2410

We don't have prices now, please check later.

Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen