Arrow Electronic Components Online
TPS7A0533PDBZT|TI|simage
TPS7A0533PDBZT|TI|limage
Linearregler

TPS7A0533PDBZT

LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23 T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.222@200mA, 0.245@200mA
  • Line Regulation
    5mV(Typ)
  • Load Regulation
    27mV(Typ)
  • Maximum Junction Ambient Thermal Resistance
    267.3°C/W
  • Maximum Junction Case Thermal Resistance
    103.5°C/W
  • Special Features
    Current Limit, Current Foldback Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS7A05
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Design-Ressourcen