Arrow Electronic Components Online
TC265D40F200WBCKXUMA1|INFINEON|limage
TC265D40F200WBCKXUMA1|INFINEON|simage
Microcontrollers - MCUs

TC265D40F200WBCKXUMA1

MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V Automotive AEC-Q100 176-Pin LQFP EP T/R

Infineon Technologies AG
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.2.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    AURIX
  • Instruction Set Architecture
    RISC
  • Device Core
    TriCore
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Frequency (MHz)
    200
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2.5MB
  • RAM Size
    240KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/FlexRay/HSSL/I2C/LIN/SENT/SI5/SPI
  • Number of I/Os
    112
  • Number of ADCs
    1
  • ADC Channels
    50
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    5
  • Ethernet
    1
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Power Dissipation (mW)
    1090
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen