Arrow Electronic Components Online
STA515WJ13TR|STMICRO|simage
STA515WJ13TR|STMICRO|limage
Audioverstärker

STA515WJ13TR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-AB 36-Pin PowerSSO EP T/R

STMicroelectronics
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    10%
  • Output Signal Type
    Single, Differential
  • Output Type
    4-Channel Stereo, 2-Channel Stereo, 1-Channel Mono
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    28, 24, 18, 15, 12
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    20x2@8Ohm, 40x1@8Ohm
  • Maximum Power Dissipation (mW)
    21000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing
  • Family/Series
    STA515W
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen