STA20502|MALLORY|simage
STA20502|MALLORY|limage
オーディオインジケーターとアラート

STA20502

Audio Indicator Piezo 12VDC 24VDC 0.6mA 97dBA Flange Mount Bulk

Mallory Sonalert Products
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    1250(Typ)
  • Minimum Sound Pressure (dBA)
    97dBA
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    24VDC
  • Maximum Supply Current (mA)
    0.6
  • Mounting
    Flange Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    102
  • Product Depth (mm)
    41
  • Product Height (mm)
    69

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen