SCH110DPR|MALLORY|simage
SCH110DPR|MALLORY|limage
Audioanzeigen und -alarme

SCH110DPR

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 20mA 68dBA 1500Hz to 2500Hz Thread Mount Screw Bulk

Mallory Sonalert Products
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2000
  • Frequency Range (Hz)
    1500 to 2500
  • Minimum Sound Pressure (dBA)
    68dBA
  • Tone Mode
    Fast Pulse
  • Minimum Operating Supply Voltage
    30VDC|30VAC
  • Maximum Operating Supply Voltage
    120VDC|120VAC
  • Maximum Supply Current (mA)
    20
  • Mounting
    Thread Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Weight (g)
    45
  • Product Diameter (mm)
    42.85
  • Product Height (mm)
    20.66

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen