Arrow Electronic Components Online
S1A13F|DIODEZTX|simage
S1A13F|DIODEZTX|limage
Gleichrichter

S1A-13-F

Diode Switching 50V 1A 2-Pin SMA T/R

Diodes Incorporated
Datenblätter 

Möglicherweise haben Sie Anspruch auf einen besseren Preis für dieses Produkt. Melden Sie sich an, um dies zu prüfen.

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    50
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Maximum Diode Capacitance (pF)
    10(Typ)
  • Peak Reverse Recovery Time (ns)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    35
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    2.92(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead
  • Family/Series
    S1A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen