Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Mounting
Stud
Package Height
63.5
Package Width
22
Package Length
25.39
PCB changed
3
Pin Count
3
We don't have prices now, please check later.
Bestellmenge