PT2725WQ|MALLORY|simage
PT2725WQ|MALLORY|limage
Audioanzeigen und -alarme

PT-2725WQ

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Wire Lead Bulk

Mallory Sonalert Products
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3000
  • Frequency Range (Hz)
    2000 to 3000
  • Minimum Sound Pressure (dBA)
    90dBA
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    30Vp-p
  • Maximum Supply Current (mA)
    1.5
  • Mounting
    Through Hole
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    30
  • Product Length (mm)
    10

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen