커패시터 알루미늄 전해체
NRSZ681M16V12.5X16TBF
Cap Aluminum Lytic 680uF 16V 20% (12.5 X 16mm) Radial 5mm 1.15A 5000h 105°C Ammo
NIC ComponentsProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.063@20°C@100kHz|0.14@-10°C@100kHz
IR (mA)
1.15
IL (uA)
108@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
12.5 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
12.5
Product Height (mm)
16
Lead Diameter (mm)
0.6
Bestellmenge

