DRAMチップ
MT53E1G32D2FW-046 AUT:C
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1Gx32 0.6V/1.1V 200-Pin TFBGA Automotive AEC-Q100
Micron TechnologyProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Yes
PPAP
Unknown
DRAM Type
Mobile LPDDR4 SDRAM
Chip Density (bit)
32G
Organization
1Gx32
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
4266
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
32
Mounting
Surface Mount
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
Derzeit liegen keine Preise vor. Bitte versuchen Sie es später erneut.
Bestellmenge