LTR5576D|LITE-ON|simage
LTR5576D|LITE-ON|limage
Fototransistoren

LTR-5576D

No Phototransistor Chip 3-Pin

Lite-On Technology
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Flat
  • Number of Channels per Chip
    2
  • Polarity
    NPN
  • Viewing Orientation
    Side View
  • Cut-Off Filter
    Visible Cut-off
  • Maximum Rise Time (ns)
    15000(Typ)
  • Maximum Fall Time (ns)
    18000(Typ)
  • Maximum Light Current (uA)
    960
  • Maximum Collector Current (mA)
    4.5
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    100
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    5 mm
  • Package Width
    3 mm
  • Package Length
    5 mm
  • PCB changed
    3
  • Pin Count
    3

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen