アルミ電解コンデンサ
LQR2G153MSEJ
Cap Aluminum Lytic 15000uF 400V 20% (90 X 220mm) Clamp Mount Screw 43A 5000h 85°C Bulk
NichiconProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
15000uF
Tolerance
20%
Voltage
400VDC
IR (mA)
43
IL (uA)
5000@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
90 X 220
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
220
Product Weight (g)
2060
Bestellmenge

