Sicherungen
LPJ-17-1/2SP
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
EatonProduktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Class J
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
20.57 X 57.15
Current Rating (A)
0.5
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
300
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
57.15
Product Diameter (mm)
20.57
Mounting
Holder
Bestellmenge

