PMIC-Lösungen
LP877020RHBRQ1
Power Management IC 2.8V to 5.5V 32-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Function
Power Management IC
Maximum Switching Frequency (kHz)
4000(Typ)
Input Voltage (V)
2.8 to 5.5
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
17(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Family/Series
LP87702-Q1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Bestellmenge

