Linearregler
LP5912Q1.1DRVRQ1
LDO Regulator Pos 1.1V 0.5A 6-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.1
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.5
Line Regulation
0.8%/V(Typ)
Load Regulation
0.0022%/mA(Typ)
Maximum Quiescent Current (mA)
0.055
Typical Ground Current @ Full Load (mA)
0.035
Maximum Junction Ambient Thermal Resistance
71.2°C/W
Maximum Junction Case Thermal Resistance
93.7°C/W
Special Features
Short Circuit Protection, Thermal Overload Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Family/Series
LP5912-Q1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Bestellmenge

