LGY1V223MELC50|NICHICON|simage
LGY1V223MELC50|NICHICON|limage
Capacitor Aluminum Electrolytic

LGY1V223MELC50

Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 3.9A 5000h 105°C Bulk

Nichicon
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    22000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    3.9
  • IL (uA)
    2630@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50
  • Product Weight (g)
    76.5
  • Lead Diameter (mm)
    0.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen