Capacitor Aluminum Electrolytic
LGN2P391MELY35
Cap Aluminum Lytic 390uF 220V 20% (20 X 35mm) Snap-In 10mm 1.34A 3000h 105°C Bulk
NichiconProduktspezifikationen
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
390uF
Tolerance
20%
Voltage
220VDC
IR (mA)
1.34
IL (uA)
870@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
20 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
35
Product Weight (g)
16.2
Lead Diameter (mm)
0.8

