Arrow Electronic Components Online
LCMXO24000HC4QN84C|LATTICE|simage
LCMXO24000HC4QN84C|LATTICE|limage
フィールドプログラマブルゲートアレイ - FPGA

LCMXO2-4000HC-4QN84C

FPGA MachXO2Family 4320Cells 2.5V/3.3V 84-Pin QFN EP Tray

Lattice Semiconductor
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO2
  • Process Technology
    65nm
  • User I/Os
    68
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    2.5, 3.3
  • Shift Registers
    Utilize Memory
  • Logic Elements
    4320
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    92
  • Total Number of Block RAM Memories
    10
  • Maximum Distributed RAM Bits
    34816
  • Device Logic Units
    4320
  • Device Number of DLLs/PLLs
    2
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Speed Grade
    4
  • Maximum Differential I/O Pairs
    32
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    84
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    84
  • Lead Shape
    No Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen