Arrow Electronic Components Online
GAN080650EBEZ|NEXPERIA|limage
GAN080650EBEZ|NEXPERIA|simage
MOSFETs

GAN080-650EBEZ

Trans MOSFET N-CH GaN 650V 29A 8-Pin DFN EP T/R

Nexperia
Datenblätter 

You may be eligible for better pricing on this part. Login in to check

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    GaN
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    7
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    29
  • Maximum Drain-Source Resistance (mOhm)
    80@6V
  • Typical Gate Charge @ Vgs (nC)
    6.2@6V
  • Typical Input Capacitance @ Vds (pF)
    225@400V
  • Maximum Power Dissipation (mW)
    240000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    5
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Family/Series
    GAN080-650EBE
  • ALIAS
    9346 659 01332
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen