FBMH2012HM800T|TAIYO|limage
FBMH2012HM800T|TAIYO|simage
Ferritperlen

FBMH2012HM800-T

Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 0.025Ohm DCR 0805 T/R

TAIYO YUDEN
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    80
  • Maximum DC Current (A)
    2.7
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.025
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen