필드 프로그래머블 게이트 어레이 - FPGA
EP1K50FC256-3N
FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 256-Pin FBGA Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Produktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Family Name
ACEX 1K
Process Technology
0.22um
User I/Os
186
Number of Inter Dielectric Layers
5
Operating Supply Voltage (V)
2.5
Logic Elements
2880
Device System Gates
199000
Program Memory Type
SRAM
Embedded Memory (Kbit)
40
Total Number of Block RAM Memories
10
Device Logic Gates
50000
Device Logic Units
2880
Number of Global Clocks
6
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
166.67
In-System Programmability
No
Speed Grade
3
Single-Ended I/O Standards
LVTTL, LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ACEX
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Family/Series
EP1K50
ROHS Version
2011/65/EU, 2015/863
Bestellmenge

