Arrow Electronic Components Online
EMVA350GDA222MMN0S|UCC|simage
EMVA350GDA222MMN0S|UCC|limage
커패시터 알루미늄 전해체

EMVA350GDA222MMN0S

Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1.7A 2000h 85°C T/R

CHEMI-CON
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A999c.
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    1.7
  • IL (uA)
    2310@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 21.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    21.5
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

We don't have prices now, please check later.

Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen