Capacitor Aluminum Electrolytic
EEU-EB1J100SH
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.03A 5000h 105°C Ammo Automotive AEC-Q200
Panasonic IndustryProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.03
IL (uA)
6.3@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1
Bestellmenge

