Arrow Electronic Components Online
ECQE2154JF3|PANASONI|simage
ECQE2154JF3|PANASONI|originalImage
Filmkondensatoren, Folienkondensatoren

ECQ-E2154JF3

Cap Film 0.15uF 250V PET 5%( 10.3 X 6 X 15.8mm) Radial 5mm 105°C Ammo

Panasonic Industry
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Noise Suppression
  • Capacitance Value
    0.15uF
  • Tolerance
    5%
  • Voltage
    250VDC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    10.3 X 6 X 15.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    10.3(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    15.8(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    15.8(Max)
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen