Arrow Electronic Components Online
CS16322STRADELLAIP28HBS|LEDIL|limage
CS16322STRADELLAIP28HBS|LEDIL|simage
光学レンズ

CS16322_STRADELLA-IP-28-HB-S

Round Optical Lens Clear Screw/Pin Box

LEDIL OY
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Clear
  • Number of LEDs
    32
  • Lens Shape Type
    Round
  • Packaging
    Box
  • Product Height (mm)
    9.5
  • Mounting
    Screw/Pin
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen