Keramikkondensatoren
CGA4J1X8L0J106K125AC
Cap Ceramic 10uF 6.3V X8L 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200
TDKProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
10%
Voltage
6.3VDC
Dielectric
X8L
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
7.5
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25
Family/Series
CGA
ALIAS
CGA4J1X8L0J106KT000N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
Bestellmenge

