Keramikkondensatoren
CGA3E1C0G2A682J080AC
Cap Ceramic 0.0068uF 100V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Produktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0068uF
Tolerance
5%
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Family/Series
CGA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
Bestellmenge

