Keramikkondensatoren
CGA2B2X7R1C224M050BA
Cap Ceramic 0.22uF 16V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200
TDKProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.22uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
CGA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Bestellmenge

